EMC10DTAH

Heilind Number:SULEMC10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTAH

Detailed Description

Introducing the EMC10DTAH, a female board-to-board PCB connector designed for high-performance applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. Featuring two rows of 20 gold-plated contacts with a pitch of 2.54mm, it offers a secure and precise connection. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent industry standards. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Ideal for applications requiring high amperage, this connector is the perfect choice for professionals in the electronics industry.