| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DTAI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEMC10DTAI-S189 |
EMC10DTAI-S189
| Heilind Number: | SULEMC10DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the high-performance EMC10DTAI-S189 Board To Board PCB Connector, perfect for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. Its 20 gold-plated contact positions, utilizing Loop Bellow technology, provide excellent signal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at a convenient 15.49mm in height and 9.4mm in width, it suits various PCB layouts. Trust the EMC10DTAI-S189 for superior connectivity in your electronic designs.

