EMC10DTAI

Heilind Number:SULEMC10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTAI

Detailed Description

Introducing the EMC10DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity. Featuring a 2.54mm pitch and a right-angle orientation, it is perfect for space-restricted installations. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Its gold-plated contacts offer excellent conductivity, rated for up to 700VAC and 3A. With 20 positions and a loop bellow contact type, it provides versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Ideal for applications requiring high reliability, the EMC10DTAI is a top choice in the world of connectors.