| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEMC10DTAN |
EMC10DTAN
| Heilind Number: | SULEMC10DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and 20-position layout offer versatility in circuit design. Gold contact plating and a contact type of Loop Bellow guarantee optimal signal transmission and durability. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial settings. Its 2.54mm pitch and no mounting requirement facilitate easy installation onto PCBs. Trust the EMC10DTAN for efficient and secure interconnections in your electronic systems.

