EMC10DTAS

Heilind Number:SULEMC10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTAS

Detailed Description

The EMC10DTAS PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Its side hole mount type and thru-hole termination method offer easy and secure installation on PCBs. The connector's 2.54mm pitch, right-angle orientation, and 20 positions with loop bellow contact type provide efficient connectivity in compact spaces. With a tail length of 2.54mm and low-profile design (15.49mm height, 9.4mm width), it offers versatility in board-to-board and card edge connections. Ideal for demanding environments, this EMC10DTAS connector meets the highest standards for performance and reliability.