EMC10DTAT

Heilind Number:SULEMC10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTAT

Detailed Description

Introducing the EMC10DTAT, a high-quality Board To Board PCB Connector designed for optimal performance in demanding electronic applications. This female connector features two rows of 20 contact positions, ensuring secure and efficient connectivity. With a threaded mount type and through-hole termination method, it guarantees stability and durability on the circuit board. Crafted with contact material of phosphor bronze plated in gold, it offers superior conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained applications. Trust the EMC10DTAT for seamless and high-performance connections in your electronic systems.