| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DTBD |
EMC10DTBD
| Heilind Number: | SULEMC10DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features a contact material of phosphor bronze and gold plating for optimal conductivity. Its dual-row, right-angle design with 20 positions ensures secure and reliable connections, while the clearance hole mount type and through-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of voltage and current requirements. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Perfect for use in aerospace, defense, and other high-reliability industries. Upgrade your connectivity with the EMC10DTBD.

