EMC10DTBH

Heilind Number:SULEMC10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTBH

Detailed Description

Introducing the EMC10DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 20 positions, making it ideal for complex circuitry. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable and efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation offer versatile installation options. With a tail length of .18 in (4.57mm) and a connector height of .61 in (15.49mm), it provides secure and stable connections. The termination method through-hole clearance and gold plating ensure easy and durable soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Perfect for aerospace, military, and industrial applications, the EMC10DTBH is a reliable solution for your connectivity needs.