EMC10DTBI

Heilind Number:SULEMC10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTBI

Detailed Description

The EMC10DTBI is a high-performance PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable conductivity. With a 3A amperage rating and a voltage resistance of 700VAC, it meets stringent electrical requirements. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Boasting a loop bellow contact type and gold contact plating, it guarantees low contact resistance and long-term performance. This connector, with two rows and 20 positions, is ideal for complex board-to-board connections. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. Gold termination plating adds further corrosion resistance. Measuring just .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery or aerospace systems, the EMC10DTBI is a trusted choice for reliable connectivity.