| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DTBN |
EMC10DTBN
| Heilind Number: | SULEMC10DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DTBN |
| ECAD Model: |
Specifications
Detailed Description
The EMC10DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a right-angle orientation, this connector offers secure and reliable connectivity. With a pitch of 2.54mm and contact material made of phosphor bronze with gold plating, it ensures efficient signal transmission. Rated for 3A and 700VAC, it guarantees safe operation even in harsh environments, with an operating temperature range of -65 to 125°C. The loop bellow contact type and gold termination plating further enhance its durability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in industrial, aerospace, and telecommunications applications, the EMC10DTBN is a crucial component for your connectivity needs.

