EMC10DTBS-S189

Heilind Number:SULEMC10DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTBS-S189

Detailed Description

Introducing the EMC10DTBS-S189, a female board-to-board PCB connector designed for high reliability in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures robust performance in a variety of environments. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power and signal transmission. The right-angle orientation and side-hole mount type make it versatile for different PCB layouts. With gold contact plating and termination, it guarantees excellent conductivity and durability. Featuring 20 positions with a pitch of 2.54mm, it allows for efficient data transfer. Its loop bellow contact type and thru-hole termination method further enhance reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for both standard and harsh conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, automotive, or industrial settings, the EMC10DTBS-S189 is the perfect connectivity solution for ensuring seamless performance.