EMC10DTBS

Heilind Number:SULEMC10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTBS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a robust design for reliable connections in electronic applications. With a dual-row layout and side hole mount type, this connector offers seamless integration onto PCBs. The Thru Hole termination method ensures secure attachment while the Loop Bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its right-angle orientation and 20 positions make it versatile for various setups. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Gold-plated termination provides enhanced durability. Compact in size with a height of .61 inches and a width of .37 inches, it saves space on the board. Ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications, the EMC10DTBS connector is a must-have component for your electronic projects.