EMC10DTBT

Heilind Number:SULEMC10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTBT

Detailed Description

Introducing the EMC10DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring two rows with 20 female contact positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The gold-plated termination ensures long-term durability and stability. Ideal for industrial and commercial applications, the EMC10DTBT is a reliable solution for your connectivity needs.