EMC10DTEF

Heilind Number:SULEMC10DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTEF
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTEF

Detailed Description

The EMC10DTEF is a high-performance female connector designed for demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 20 positions, it allows for versatile PCB connections. The termination method of eyelet and contact plating of gold guarantee excellent signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The connector's straight orientation and floating bobbin mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Ideal for hi-rel industries, the EMC10DTEF is a top choice for board-to-board and card edge connections, delivering unmatched performance in critical electronic systems.