EMC10DTEH

Heilind Number:SULEMC10DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTEH

Detailed Description

SKU EMC10DTEH features a female connector with two rows, designed for efficient board-to-board or card edge connections. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for various applications. The termination method using eyelets and gold-plated contacts guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in both standard and harsh conditions. Its straight orientation, 20 positions, and 2.54mm pitch provide versatility in connectivity. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for PCB setups. The gold termination plating further enhances its durability and conductivity. Whether for industrial, commercial, or other applications, the EMC10DTEH connector ensures high performance and longevity.