EMC10DTKD-S288

Heilind Number:SULEMC10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTKD-S288

Detailed Description

Introducing the EMC10DTKDS288, a high-performance board-to-board PCB connector designed for unparalleled reliability in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures robust connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and 20 positions make it versatile for various circuit configurations. Gold-plated contact terminals guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation enhance stability during operation. With a clearance hole mount type and card extender termination method, installation is quick and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems where reliability is paramount. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising performance. Trust the EMC10DTKDS288 for seamless connectivity in your mission-critical electronics.