EMC10DTKI

Heilind Number:SULEMC10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTKI

Detailed Description

The EMC10DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type for secure installation, this connector boasts two rows with 20 female contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The straight orientation and loop bellow contact type offer efficient signal transfer, while a tail length of 4.83mm allows for easy through-hole termination. Operating in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EMC10DTKI for rugged and dependable connectivity in your electronic designs.