EMC10DTKN-S288

Heilind Number:SULEMC10DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTKN-S288

Detailed Description

Introducing the EMC10DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of twenty female contact positions, this connector ensures secure and reliable connectivity. Engineered for durability, it features a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, offering excellent conductivity and resistance to corrosion. Operating at temperatures ranging from -65°C to 125°C, it is suitable for use in harsh environments. The termination method of card extender and loop bellow contact type provide easy installation and maintenance. With a maximum voltage rating of 700VAC and amperage of 3A, this connector meets stringent performance standards. Ideal for applications in aerospace, defense, and industrial sectors, the EMC10DTKN-S288 guarantees exceptional quality and longevity in connectivity solutions.