EMC10DTKN

Heilind Number:SULEMC10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTKN

Detailed Description

Introducing the EMC10DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 20 positions spread across 2 rows, this connector offers reliable connectivity in industrial environments. Constructed with PBT housing and featuring phosphor bronze contacts plated with gold, it ensures both durability and excellent signal transfer. The termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for harsh operating conditions. The straight orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the EMC10DTKN for robust and dependable board-to-board connections in your electronic systems.