EMC10DTKS

Heilind Number:SULEMC10DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTKS

Detailed Description

Introducing the EMC10DTKS, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial systems. The gold-plated contacts offer low contact resistance and superior signal integrity. The connector's dual-row design with 20 positions allows for versatile connectivity options. Its side-hole mount and through-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The EMC10DTKS is the perfect choice for aerospace, defense, and other high-reliability applications.