EMC10DTMD

Heilind Number:SULEMC10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTMD

Detailed Description

Introducing our EMC10DTMD, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 20 positions, ensuring secure and reliable connections. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. The termination method is Thru Hole, making it easy to install on your PCB. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a pitch of 2.54mm, it offers efficient signal transmission. Its orientation in a Right Angle configuration and a low connector height of 15.49mm make it ideal for space-constrained designs. The connector is designed to withstand harsh environments with an operating temperature range of -65 to 125°C. Trust the EMC10DTMD for high-reliability connections in your electronic devices.