EMC10DTMH-S189

Heilind Number:SULEMC10DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTMH-S189

Detailed Description

Introducing the EMC10DTMH-S189, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring two rows of 20 gold-plated contacts, it guarantees efficient signal transmission with a low contact resistance. The right-angle orientation and clearance hole mount make installation easy and space-saving. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it meets the demands of demanding industries. The loop bellow contact design offers excellent durability and signal integrity, while the gold termination plating ensures long-term reliability. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for compact electronic devices. Trust the EMC10DTMH-S189 for high-quality, high-reliability connectivity in your applications.