EMC10DTMH

Heilind Number:SULEMC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTMH

Detailed Description

PBT & Phosphor Bronze (.00) connectors are designed for high-performance applications, boasting an amperage rating of 3A and a voltage tolerance of 700VAC. With a female gender and two rows, these connectors offer secure and efficient connectivity. Featuring a clearance hole mount type and termination method, they ensure easy installation via thru-hole soldering. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a right-angle orientation, they are suitable for compact PCB layouts. The loop bellow contact type and 20 positions provide versatility for various connection needs. Operating in a wide temperature range of -65 to 125 °C, these connectors are reliable in harsh environments. The tail length of .25 in (6.35mm) and a connector height of .61 in (15.49mm) offer flexibility in assembly. With termination plating also in Gold, they ensure consistent performance over time. Ideal for board-to-board and card edge connections, the EMC10DTMH connectors are a dependable choice for your high-reliability applications.