EMC10DTMI

Heilind Number:SULEMC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTMI

Detailed Description

The EMC10DTMI is a high-performance board-to-board PCB connector designed for reliable and secure electrical connections in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Featuring two rows with a total of 20 positions, it offers ample connectivity options. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Its termination method of thru-hole soldering guarantees robust attachment to the PCB. Constructed with PBT and phosphor bronze, and plated with gold, it provides excellent conductivity and corrosion resistance. The loop bellow contact type further enhances its durability. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial electronics. With a connector height of 15.49 mm, width of 9.4 mm, and tail length of 6.35 mm, it offers a compact yet efficient solution for your connectivity needs. The EMC10DTMI is RoHS compliant and meets all relevant industry standards, ensuring quality and reliability. Upgrade your PCB connections with this top-of-the-line connector.