| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DTMN-S189 |
EMC10DTMN-S189
| Heilind Number: | SULEMC10DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DTMN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 20 positions in a right-angle orientation, it offers precise connectivity in tight spaces. Rated for 3A and 700VAC, it guarantees safe and efficient power transmission. The loop bellow contact type and thru-hole termination method further enhance its stability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for high-reliability applications, the EMC10DTMN-S189 is the perfect choice for your connectivity needs.

