EMC10DTMT

Heilind Number:SULEMC10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTMT

Detailed Description

The EMC10DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and loop bellow contact type, it offers secure and efficient signal transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Gold contact plating and termination ensure optimal conductivity and durability, while the 700VAC voltage rating guarantees safe operation. With a temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. With 20 positions and 3A amperage, it can accommodate multiple connections with ease. The EMC10DTMT is a versatile and robust connector that meets the highest standards of performance and reliability.