EMC12DCKD-S288

Heilind Number:SULEMC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC12DCKD-S288, is a high-quality component designed for reliable electrical connections in electronic devices. With a compact form factor and a pitch of 2.54mm, this connector is ideal for applications where space is limited. Its female gender and 24 positions with 2 rows offer versatile connectivity options. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 3A and 700VAC, it meets stringent performance standards. The loop bellow contact type and straddle orientation further enhance its functionality. Operating temperature range of -65 to 125°C guarantees reliable performance even in harsh environments. With a tail length of 4.45mm and a connector height of 15.49mm, this connector is suitable for various PCB designs. Its termination plating is also gold, maintaining signal integrity over time. Whether for commercial or industrial use, the EMC12DCKDS288 is a dependable choice for board-to-board connections.