EMC12DCKD

Heilind Number:SULEMC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DCKD

Detailed Description

The EMC12DCKD connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes, offer efficient signal connectivity. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity and durability. Designed for use in board-to-board PCB and card edge connections, this connector boasts a straight orientation with 24 positions. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, facilitate easy installation. Trusted for its performance and quality, the EMC12DCKD is a must-have component for demanding electronic systems.