| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC12DCKH |
EMC12DCKH
| Heilind Number: | SULEMC12DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC12DCKH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Crafted with precision from PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can accommodate up to 24 positions across its 2 rows. Featuring a clearance hole mount type and gold termination plating, it ensures secure and reliable connections with a voltage rating of 700VAC. The contact type, Loop Bellow, guarantees durability and flexibility, while the straight orientation and .19-inch tail length offer easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its quality for seamless connectivity in your projects.

