| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC12DCKN-S288 |
EMC12DCKN-S288
| Heilind Number: | SULEMC12DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board to Board PCB Connector, EMC12DCKN-S288, is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 24 loop bellow contacts with gold plating, it guarantees excellent conductivity and durability. The termination method of Card Extender allows for easy installation. Its compact design, with a pitch of 2.54mm, makes it suitable for tight spaces. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector, with a height of 15.49mm and a width of 9.4mm, offers a secure and stable connection. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.

