EMC12DCKN

Heilind Number:SULEMC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DCKN

Detailed Description

Introducing the EMC12DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 24 gold-plated contact pins on a 2.54mm pitch, it ensures efficient signal transmission. The thru-hole termination method and straight orientation make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type guarantees secure mating. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial systems, the EMC12DCKN is a dependable solution for your connectivity needs.