EMC12DCKS

Heilind Number:SULEMC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DCKS

Detailed Description

The EMC12DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and side hole mount offer secure and stable connections, while the straight orientation and 2.54mm pitch allow for easy integration. Boasting 24 positions and a compact design with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The connector has a tail length of 4.83mm and operates efficiently in a wide temperature range from -65 to 125°C. Perfect for applications where reliability is crucial, the EMC12DCKS is a top choice for engineers in various industries.