EMC12DCKT-S288

Heilind Number:SULEMC12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board Connector, EMC12DCKT-S288, a high-performance component for your PCB assembly needs. With a current rating of 3A and voltage capability up to 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated contacts in a 2.54mm pitch, it offers precise and secure connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Designed for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. The threaded mount and card extender termination method provide easy and stable installation. Perfect for hi-rel applications, this Loop Bellow connector with straddle orientation is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into your PCB layout. Trust the EMC12DCKTS288 for superior connectivity in aerospace, defense, and industrial systems.