EMC12DCKT

Heilind Number:SULEMC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DCKT

Detailed Description

Introducing the EMC12DCKT, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. Its straight orientation with two rows and 24 positions offers versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. Ideal for industrial and commercial applications, the EMC12DCKT is the perfect choice for high-reliability connectivity needs.