| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMC12DRAH |
EMC12DRAH
| Heilind Number: | SULEMC12DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC12DRAH, a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers ample connectivity options. The gold-plated contacts and thru-hole termination method guarantee optimal signal transmission and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and compact dimensions make it easy to integrate into tight spaces on PCBs. Trust the EMC12DRAH for secure and efficient board-level connections in your electronic systems.

