EMC12DRAI

Heilind Number:SULEMC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRAI

Detailed Description

Introducing the EMC12DRAI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. Boasting 24 positions with a pitch of 2.54mm, it facilitates multi-channel connections. The gold-plated Phosphor Bronze contacts and Full Bellow design enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it suits various industrial settings. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution. Trust the EMC12DRAI for superior performance in your connectivity needs.