| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMC12DRAN |
EMC12DRAN
| Heilind Number: | SULEMC12DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC12DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions each, allowing for secure and reliable connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The full bellow contact type and 3A amperage rating make it suitable for power and signal transmission. Operating at a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The right-angle orientation and no mounting design offer flexibility in installation. Meeting stringent quality standards, this connector is perfect for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the EMC12DRAN.

