EMC12DREH-S13

Heilind Number:SULEMC12DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DREH-S13

Detailed Description

Introducing the EMC12DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 positions, with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Its clearance hole mount type and card extender termination method ensure secure and reliable connections. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the EMC12DREHS13 for seamless and efficient PCB connectivity in aerospace, defense, and other high-reliability industries.