EMC12DREH

Heilind Number:SULEMC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DREH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DREH

Detailed Description

Introducing the EMC12DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated contact points, it offers secure and efficient connectivity. The clearance hole mount type and eyelet termination method guarantee easy installation and robust attachment. Constructed with phosphor bronze contacts and operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straight orientation and full bellow contact type further enhance signal integrity. With a compact form factor, measuring 10.95mm in height and 8.38mm in width, the EMC12DREH is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.