EMC12DREI

Heilind Number:SULEMC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DREI

Detailed Description

Introducing the EMC12DREI, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction and threaded mount type, this connector ensures secure and reliable connectivity in two rows of 24 positions. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent signal transmission. Featuring a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, the EMC12DREI is ideal for space-constrained applications. Trust in its reliability and performance for your connectivity needs.