EMC12DREN-S13

Heilind Number:SULEMC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DREN-S13

Detailed Description

Introducing the EMC12DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 24 gold-plated contacts, this connector ensures reliable signal transmission in two rows. Featuring a robust construction with Phosphor Bronze contacts and a Full Bellow design, it offers excellent durability and conductivity. The termination method of Card Extender allows for easy installation without the need for mounting. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust the EMC12DREN-S13 for secure and efficient board-to-board connectivity in your projects.