EMC12DRES-S13

Heilind Number:SULEMC12DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRES-S13

Detailed Description

Introducing the EMC12DRES-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power delivery in even the most critical scenarios. Featuring two rows of 24 full bellow contacts with gold plating, it guarantees excellent signal integrity and durability. The side hole mount and straddle orientation offer versatile installation options, while the card extender termination method and gold-plated tail ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm height and 8.38mm width, this connector is ideal for space-constrained PCB layouts. Trust the EMC12DRES-S13 for high-reliability connectivity in aerospace, defense, and industrial applications.