EMC12DRES

Heilind Number:SULEMC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRES

Detailed Description

Introducing the EMC12DRES, a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated contact points with eyelet termination, it guarantees secure and stable connections. The phosphor bronze contact material and full bellow design enhance durability and signal integrity. With a pitch of 2.54mm (.1 in) and a straight orientation, it is perfect for board-to-board and card edge connections. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the EMC12DRES for high-reliability connectivity in your electronic systems.