EMC12DRMH-S288

Heilind Number:SULEMC12DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRMH-S288

Detailed Description

The EMC12DRMH-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and featuring two rows of 24 positions each, this connector ensures seamless integration in your circuitry. Its mount type, clearance hole, and termination method of card extender guarantee easy installation and secure attachment. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The contact material is phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets high-performance standards. The contact type of loop bellow and orientation of straddle further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Gold-plated termination offers superior corrosion resistance. The EMC12DRMHS288 is RoHS compliant and ideal for use in telecommunications, industrial equipment, and aerospace applications. Trust in the reliability and performance of this connector for your electronic connectivity needs.