EMC12DRMH

Heilind Number:SULEMC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRMH

Detailed Description

Introducing the EMC12DRMH, a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 24 positions across 2 rows, it offers ample connectivity options. The Female gender and straight orientation make it versatile for various board-to-board setups. Gold-plated contacts on Phosphor Bronze provide excellent signal transmission while the Wire Wrap termination method guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its .61-inch height and compact 9.4mm width allow for efficient PCB integration. Ideal for applications where precision and performance are critical, the EMC12DRMH is a top choice for engineers and manufacturers in need of reliable connectivity solutions.