EMC12DRMI-S288

Heilind Number:SULEMC12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRMI-S288

Detailed Description

The EMC12DRMI-S288 connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With a 3 A amperage rating and 700 VAC voltage capacity, it ensures efficient power transmission. This Female connector offers secure connectivity with its two rows of Loop Bellow contacts plated in gold. Designed for easy installation on PCBs, it has a threaded mount type and termination method of Card Extender. The 2.54 mm pitch and 24 positions allow for versatile connections. Operating in a wide temperature range of -65 to 125 °C, it guarantees reliable performance in various environments. With a compact size of 15.49 mm in height and 9.4 mm in width, it is suitable for space-constrained applications. Perfect for board-to-board and card edge connections, the EMC12DRMIS288 is a crucial component in electronic systems.