EMC12DRMI

Heilind Number:SULEMC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRMI

Detailed Description

EMC12DRMI - This high-quality PCB connector, featuring a dual-row design with 24 positions, is a must-have for your electronic assembly needs. Made from durable PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The gold-plated contact surfaces guarantee optimal conductivity, while the Wire Wrap termination method offers easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of applications. The straight orientation and threaded mount type provide secure connections, and the Loop Bellow contact type further enhances its durability. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Whether you're working on hi-rel projects or standard applications, the EMC12DRMI connector delivers uncompromising quality.