EMC12DRMN-S288

Heilind Number:SULEMC12DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRMN-S288

Detailed Description

Introducing the EMC12DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial environments. The female connector has two rows with 24 positions, offering ample connectivity options. Its termination method via card extender and loop bellow contact type guarantee secure and stable connections. Gold plating on the contacts and termination ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its straddle orientation and compact dimensions make it easy to integrate into PCB layouts. Trust the EMC12DRMN-S288 for high-reliability board-to-board connections in your next project.