EMC12DRMN

Heilind Number:SULEMC12DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRMN

Detailed Description

The EMC12DRMN is a high-quality female board-to-board PCB connector designed for reliable signal transmission in various electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and data connectivity. The 2-row, 24-position layout allows for efficient cable management. Its wire wrap termination method and gold plating on contacts guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its straight orientation and compact dimensions make it easy to integrate into circuit boards. With a tail length of 14.22mm, it offers flexibility in installation. Ideal for demanding applications, the EMC12DRMN is a dependable choice for engineers and manufacturers seeking high-performance connectivity solutions.