EMC12DRMS-S288

Heilind Number:SULEMC12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRMS-S288

Detailed Description

EMC12DRMS-S288 features a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With PBT & Phosphor Bronze construction, this female connector ensures durability and reliability in demanding environments. It offers a 2.54mm pitch, accommodating a total of 24 positions across 2 rows, with a voltage rating of 700 VAC and an amperage of 3A. The termination method, Card Extender, and contact plating of Gold on Phosphor Bronze contacts guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and side hole mount type facilitate easy installation on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for connectivity needs. Gold termination plating ensures long-term performance, making it ideal for use in industrial and commercial electronic systems. The EMC12DRMSS288 is a reliable and high-quality connector that meets the stringent requirements of modern electronic designs.